CF9-07-05

DigiKey Part Number
4849-CF9-07-05-DS-ND
Manufacturer
Manufacturer Product Number
CF9-07-05
Description
TPE 5C/18AWGCTRL CBL 300V FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Blue 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Ratings
-
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
In-Stock: 4,717
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.51000$5.51
2$5.25000$10.50
3$5.10333$15.31
5$4.92400$24.62
7$4.80857$33.66
10$4.68900$46.89
25$4.39240$109.81
50$4.17940$208.97
100$3.97530$397.53
Manufacturers Standard Package