I538-2O7-10.000 MHZ

DigiKey Part Number
2780-I538-2O7-10.000MHZTR-ND - Tape & Reel (TR)
2780-I538-2O7-10.000MHZCT-ND - Cut Tape (CT)
2780-I538-2O7-10.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
I538-2O7-10.000 MHZ
Description
XTAL OSC TCXO 10MHZ HCMOS
Customer Reference
Detailed Description
10 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
0 In Stock
Quote Required, submit request here.