IXA16-HBFF12-24.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 175
Unit Price: $1.33000
Datasheet

Similar


ECS Inc.
In Stock: 3,639
Unit Price: $0.86000
Datasheet

IXA16-HBFF12-24.000MHZ

DigiKey Part Number
2780-IXA16-HBFF12-24.000MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HBFF12-24.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-24.000MHZ
Description
CRYSTAL 24.0000MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
0 In Stock
Quote Required, submit request here.