IS.TBENCL.10.1AL | |
---|---|
DigiKey Part Number | 2198-IS.TBENCL.10.1AL-ND |
Manufacturer | |
Manufacturer Product Number | IS.TBENCL.10.1AL |
Description | PANEL PC 10.1" NO CPU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Core Processor | - | |
Storage | - | |
Memory | - | |
Display Type | - | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $775.57000 | $775.57 |