CY15B104QN-20LPXI

DigiKey Part Number
448-CY15B104QN-20LPXI-ND
Manufacturer
Manufacturer Product Number
CY15B104QN-20LPXI
Description
IC FRAM 4MBIT SPI 20MHZ 8GQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 20 MHz 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
490$16.79045$8,227.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.