CY7C1460KV25-250AXC

DigiKey Part Number
CY7C1460KV25-250AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1460KV25-250AXC
Description
IC SRAM 36MBIT PAR 100TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.5 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Access Time
2.5 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$53.01000$53.01
10$47.46200$474.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.