FF400R12KE3S5HOSA1 | |
---|---|
DigiKey Part Number | 2156-FF400R12KE3S5HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF400R12KE3S5HOSA1 |
Description | IGBT MODULE |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1200 V 580 A 2000 W Chassis Mount AG-62MM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 580 A | |
Power - Max | 2000 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $191.80000 | $383.60 |