IAUA250N04S6N006AUMA1 | |
---|---|
DigiKey Part Number | 448-IAUA250N04S6N006AUMA1TR-ND - Tape & Reel (TR) 448-IAUA250N04S6N006AUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IAUA250N04S6N006AUMA1 |
Description | MOSFET_(20V 40V) PG-HSOF-5 |
Customer Reference | |
Detailed Description | N-Channel 40 V 450A (Tj) 250W (Tc) Surface Mount PG-HSOF-5-4 |
EDA/CAD Models | IAUA250N04S6N006AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.64mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 145µA | |
Gate Charge (Qg) (Max) @ Vgs | 169 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11064 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.18000 | $5.18 |
10 | $3.44700 | $34.47 |
100 | $2.46610 | $246.61 |
500 | $2.04772 | $1,023.86 |
1,000 | $1.99825 | $1,998.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.99825 | $3,996.50 |