IPD12CN10NGATMA1

DigiKey Part Number
IPD12CN10NGATMA1TR-ND - Tape & Reel (TR)
IPD12CN10NGATMA1CT-ND - Cut Tape (CT)
IPD12CN10NGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD12CN10NGATMA1
Description
MOSFET N-CH 100V 67A TO252-3
Customer Reference
Detailed Description
N-Channel 100 V 67A (Tc) 125W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12.4mOhm @ 67A, 10V
Vgs(th) (Max) @ Id
4V @ 83µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4320 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
In-Stock: 2,225
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 3/31/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.49600$14.96
100$1.02100$102.10
500$0.81756$408.78
1,000$0.75215$752.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68139$1,703.48
5,000$0.67512$3,375.60
Manufacturers Standard Package