KITXMC142GOTOBO1

DigiKey Part Number
448-KITXMC142GOTOBO1-ND
Manufacturer
Manufacturer Product Number
KITXMC142GOTOBO1
Description
KIT_XMC14_2GO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XMC1400 XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
-
Utilized IC / Part
XMC1400
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
Note
-
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.59000$14.59
Manufacturers Standard Package