S29GL064S90TFVV10 | |
---|---|
DigiKey Part Number | 448-S29GL064S90TFVV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S90TFVV10 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 90 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S90TFVV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 90 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.05000 | $5.05 |
10 | $4.47800 | $44.78 |
25 | $4.27000 | $106.75 |
40 | $4.16725 | $166.69 |
91 | $3.99319 | $363.38 |
273 | $3.77161 | $1,029.65 |
455 | $3.67273 | $1,671.09 |
1,001 | $3.52496 | $3,528.48 |