DEM23-32GIG1EWASH | |
---|---|
DigiKey Part Number | 4265-DEM23-32GIG1EWASH-ND |
Manufacturer | |
Manufacturer Product Number | DEM23-32GIG1EWASH |
Description | 32GB M.2 (P30) 3TE7 EXTENDED TEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.65GB/s | |
Speed - Write | 1.35GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 470mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.34000 | $61.34 |
10 | $55.46200 | $554.62 |