INV-OS05A10-5MP-USB | |
---|---|
DigiKey Part Number | 5786-INV-OS05A10-5MP-USB-ND |
Manufacturer | InnoWave |
Manufacturer Product Number | INV-OS05A10-5MP-USB |
Description | Omnivision OS05A10 5MP USB Camer |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OS05A10 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 1.45µm x 1.45µm | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height (Max) | 0.602" (15.30mm) |
