INV-OV2640FF-2MP | |
---|---|
DigiKey Part Number | 5786-INV-OV2640FF-2MP-ND |
Manufacturer | InnoWave |
Manufacturer Product Number | INV-OV2640FF-2MP |
Description | Omnivision OV2640FF 2MP Camera M |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1600 x 1200 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2640 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.2um x 2.2um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | 0.827" (21.00mm) |
