IN-P23CTJG

DigiKey Part Number
1830-IN-P23CTJGTR-ND - Tape & Reel (TR)
1830-IN-P23CTJGCT-ND - Cut Tape (CT)
1830-IN-P23CTJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P23CTJG
Description
LED GREEN CLEAR 1411 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.05mm
In-Stock: 558
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.24100$2.41
100$0.15160$15.16
500$0.11664$58.32
1,000$0.10592$105.92
2,000$0.09716$194.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08998$359.92
8,000$0.08409$672.72
12,000$0.08115$973.80
20,000$0.07791$1,558.20
28,000$0.07601$2,128.28
40,000$0.07420$2,968.00
100,000$0.07029$7,029.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.