SSC3-200A

DigiKey Part Number
4312-SSC3-200A-ND
Manufacturer
Manufacturer Product Number
SSC3-200A
Description
12V,200 AMP INTELLIGENT SOLID ST
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InPower LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
DC
Load Current
200 A
Voltage - Input
12VDC
Voltage - Load
0 ~ 12V
Termination Style
Screw Terminal
Package / Case
Module
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 10 days from InPower llc
A separate $11.50 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$183.33000$183.33