VCM-01 | |
---|---|
DigiKey Part Number | 4312-VCM-01-ND |
Manufacturer | |
Manufacturer Product Number | VCM-01 |
Description | LATCHING SOLID STATE RELAY, 12V, |
Customer Reference | |
Detailed Description | Solid State DPST-NO (2 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 0 V ~ 12 V | |
Load Current | 15 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.00000 | $70.00 |