SMQ1553-45 | |
---|---|
DigiKey Part Number | 1902-1036-ND |
Manufacturer | |
Manufacturer Product Number | SMQ1553-45 |
Description | TRANSFORMER PULSE DUAL RATIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:1.79CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -55°C ~ 130°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.48000 | $71.48 |
10 | $64.64300 | $646.43 |
25 | $62.82080 | $1,570.52 |
50 | $61.68700 | $3,084.35 |
100 | $60.72910 | $6,072.91 |