GLC-LH-SMD-IO | |
---|---|
DigiKey Part Number | 5071-GLC-LH-SMD-IO-ND |
Manufacturer | |
Manufacturer Product Number | GLC-LH-SMD-IO |
Description | SFP 1G LX CISCO SFP-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.56000 | $27.56 |
10 | $21.63200 | $216.32 |
80 | $18.78575 | $1,502.86 |
440 | $18.01250 | $7,925.50 |