1011514CHCO | |
---|---|
DigiKey Part Number | 2625-1011514CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 1011514CHCO |
Description | GRN-200-4005 CHCO |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 5V 12V -12V 85 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 8 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.14" W x 1.65" H (127.0mm x 79.9mm x 41.9mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.28000 | $239.28 |
25 | $232.06000 | $5,801.50 |
100 | $225.31000 | $22,531.00 |