506519 | |
---|---|
DigiKey Part Number | 3922-506519-ND |
Manufacturer | Intellinet |
Manufacturer Product Number | 506519 |
Description | Media Converter MM 10/100 ST |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 5V | |
Connector Type | RJ45, ST | |
Mounting Type | Desktop, Rack Mount, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |