Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3.5pF @ 15V | |
Resistance - RDS(On) | 320 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $3.44000 | $17.20 |
20 | $1.92650 | $38.53 |
500 | $1.35000 | $675.00 |