BRT1209P-06-C

DigiKey Part Number
2377-BRT1209P-06-C-ND
Manufacturer
Manufacturer Product Number
BRT1209P-06-C
Description
BUZZER MAGNETIC 5V 12MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Components Corp.
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Continuous
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.299" (7.60mm)
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.