BRT1209L-01 | |
---|---|
DigiKey Part Number | 2377-BRT1209L-01-ND |
Manufacturer | Intervox |
Manufacturer Product Number | BRT1209L-01 |
Description | BUZZER PIEZO 1.5V 12MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 30mA 2.048kHz 85dB @ 1.5V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intervox | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |