MEU-95PD-01-713-C1033 | |
---|---|
DigiKey Part Number | 2377-MEU-95PD-01-713-C1033-ND |
Manufacturer | Intervox |
Manufacturer Product Number | MEU-95PD-01-713-C1033 |
Description | MIC COND ANLG UNI -71DB 0.382"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-71dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intervox | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 16 kHz | |
Sensitivity | -71dB ±3dB | |
S/N Ratio | 38dB | |
Voltage - Rated | 1 V | |
Voltage Range 1 | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.207" (5.25mm) | |
Shape | Circular |