RAD-MOON2 | |
---|---|
DigiKey Part Number | 4669-RAD-MOON2-ND |
Manufacturer | |
Manufacturer Product Number | RAD-MOON2 |
Description | RAD-MOON 2 - 100/1000BASE-T1 ETH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intrepid Control Systems | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 4.5V ~ 40V | |
Connector Type | - | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - |