935480320616 | |
---|---|
DigiKey Part Number | 1210-1059-1-ND - Cut Tape (CT) |
Manufacturer | IPDiA |
Manufacturer Product Number | 935480320616 |
Description | 868MHZ ASPICS SX1211 CHIP SET |
Customer Reference | |
Detailed Description | RF IC Decoupling, Loop Filter, Matching Network, VCO Tank General Purpose 863MHz ~ 870MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IPDiA | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Function | Decoupling, Loop Filter, Matching Network, VCO Tank | |
Frequency | 863MHz ~ 870MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.77400 | $7.74 |
50 | $0.75920 | $37.96 |