LFXTAL003156BULK | |
---|---|
DigiKey Part Number | 1923-1425-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003156BULK |
Description | CRYSTAL 8.0000MHZ 30PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40700 | $4.07 |
50 | $0.36880 | $18.44 |
100 | $0.35360 | $35.36 |
500 | $0.32054 | $160.27 |
1,000 | $0.30727 | $307.27 |