MOT-I-81668-19E | |
---|---|
DigiKey Part Number | 2685-MOT-I-81668-19E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81668-19E |
Description | 30mm Planetary Gear Motor, 12VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 649 RPM 15W Incremental 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 649 RPM | |
Torque - Rated (oz-in / mNm) | 31.25 / 220.65 | |
Power - Rated | 15W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.870" (98.30mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Termination Style | Wire Leads with Connector | |
Gear Reduction Ratio | 19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.96000 | $176.96 |
10 | $164.92000 | $1,649.20 |
100 | $83.92000 | $8,392.00 |