120090-0171 | |
---|---|
DigiKey Part Number | 1003-2036-ND |
Manufacturer | |
Manufacturer Product Number | 120090-0171 |
Description | CRIMP DIE APD 2WAY 16MM CONTACT |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 16mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 16mm² | |
Specifications | - | |
Compatible Tools | 121586-5257 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,050.87000 | $4,050.87 |