127050-0204 | |
---|---|
DigiKey Part Number | I127050-0204-ND |
Manufacturer | |
Manufacturer Product Number | 127050-0204 |
Description | CONN HSG DRAWER 156POS BLK |
Customer Reference | |
Detailed Description | 156 Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Drawer | |
Number of Positions | 156 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.74000 | $140.74 |
10 | $114.74600 | $1,147.46 |
25 | $105.80120 | $2,645.03 |
50 | $105.78760 | $5,289.38 |