192900-0108

DigiKey Part Number
I192900-0108-ND
Manufacturer
Manufacturer Product Number
192900-0108
Description
CONN PLG HSG FMALE 31POS INLINE
Customer Reference
Detailed Description
31 (19 + 12 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
31 (19 + 12 Power)
Shell Size - Insert
24-1219
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
-
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 Grommet
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.61000$26.61
10$21.69200$216.92
25$19.99920$499.98
50$18.80780$940.39
100$17.68750$1,768.75
250$17.11000$4,277.50