192900-0115

DigiKey Part Number
192900-0115-ND
Manufacturer
Manufacturer Product Number
192900-0115
Description
CONN RCPT HSG MALE 32POS PNL MT
Customer Reference
Detailed Description
32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
32 (28 + 4 Power)
Shell Size - Insert
24-0428
Shell Size, MIL
-
Contact Type
Crimp, Solder and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Detent Lock
Orientation
-
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.56000$32.56
10$26.54100$265.41
25$24.46960$611.74
50$23.01200$1,150.60
100$21.64150$2,164.15
300$21.33377$6,400.13