330-8659-000 | |
---|---|
DigiKey Part Number | 1003-330-8659-000-ND |
Manufacturer | |
Manufacturer Product Number | 330-8659-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 0.6mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.87800 | $8.78 |
25 | $0.80920 | $20.23 |
50 | $0.76100 | $38.05 |
100 | $0.71550 | $71.55 |
250 | $0.65960 | $164.90 |
500 | $0.62028 | $310.14 |
1,000 | $0.58331 | $583.31 |
2,500 | $0.53782 | $1,344.55 |