980-2000-443 | |
---|---|
DigiKey Part Number | 980-2000-443-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-443 |
Description | DSUB 50POS SOCKET DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Antistatic | |
Number of Positions | 50 | |
Base Product Number |