CA121003-1708 | |
---|---|
DigiKey Part Number | 1003-CA121003-1708-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-1708 |
Description | CONN DUST CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | MIL-DTL-5015 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.10000 | $54.10 |
10 | $44.10000 | $441.00 |
25 | $40.66000 | $1,016.50 |
50 | $38.23820 | $1,911.91 |
100 | $37.17500 | $3,717.50 |