DAMG7W2PJK87

DigiKey Part Number
IDAMG7W2PJK87-ND
Manufacturer
Manufacturer Product Number
DAMG7W2PJK87
Description
CONN D-SUB PLUG 7POS R/A SLDR
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.48000$32.48
10$26.47200$264.72
25$24.40680$610.17
50$22.95260$1,147.63
100$21.58590$2,158.59
250$21.27376$5,318.44