DEFME-101

DigiKey Part Number
DEFME-101-ND
Manufacturer
Manufacturer Product Number
DEFME-101
Description
CONN BACKSHELL 9POS 180DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Blue Chromate
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
-
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.