KJA6T21F35SN

DigiKey Part Number
KJA6T21F35SN-ND
Manufacturer
Manufacturer Product Number
KJA6T21F35SN
Description
CONN PLUG FMALE 79POS GOLD CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
79
Shell Size - Insert
21-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 200°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
In-Stock: 25
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$486.47000$486.47
10$410.72500$4,107.25
Manufacturers Standard Package