KPSE07E14-19PDN | |
---|---|
DigiKey Part Number | KPSE07E14-19PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPSE07E14-19PDN |
Description | KPSE 19C 19#20 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Industrial, Instrumentation, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.81000 | $96.81 |
10 | $78.92400 | $789.24 |
25 | $72.77000 | $1,819.25 |
50 | $70.25760 | $3,512.88 |