M83513/05-03 | |
---|---|
DigiKey Part Number | M83513/05-03-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-03 |
Description | MICRO M3 ALLEN HD JACKS H/P |
Customer Reference | |
Detailed Description | Jackscrew, Allen Head For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Allen Head | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.258" (6.55mm) | |
Thread Size | - |