M83513/05-13

DigiKey Part Number
IM83513/05-13-ND
Manufacturer
Manufacturer Product Number
M83513/05-13
Description
CONN JACKSCREW HP ALLEN 4-40
Customer Reference
Detailed Description
Jackscrew, Allen Head For Micro D (MDM) Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew, Allen Head
For Use With/Related Products
Micro D (MDM) Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.292" (7.42mm)
Thread Size
4-40
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.