MDM-25SH002B | |
---|---|
DigiKey Part Number | IMDM-25SH002B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH002B |
Description | CABLE ASSY D-MIC-D 25P 304.8MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.00' (304.80mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.93000 | $77.93 |
10 | $63.53400 | $635.34 |
25 | $58.57880 | $1,464.47 |
50 | $55.42000 | $2,771.00 |