MDM-BT-21SE-SJS-CAD | |
---|---|
DigiKey Part Number | 1003-MDM-BT-21SE-SJS-CAD-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-21SE-SJS-CAD |
Description | MICRO-D BACKSHELL 21 POS SIDE EN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 21 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $440.24000 | $440.24 |
10 | $368.23800 | $3,682.38 |