WA27F-CE | |
---|---|
DigiKey Part Number | WA27F-CE-ND |
Manufacturer | |
Manufacturer Product Number | WA27F-CE |
Description | TOOLS |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,595.89000 | $6,595.89 |