iW-G42M-ZU49-4E008G-E032G-LIA | |
---|---|
DigiKey Part Number | 2503-iW-G42M-ZU49-4E008G-E032G-LIA-ND |
Manufacturer | iWave Global |
Manufacturer Product Number | iW-G42M-ZU49-4E008G-E032G-LIA |
Description | ZU49DR (-L1 Speed) RFSoC SoM |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC - Zynq®UltraScale+™ RFSoC, 930K+ Logic Cells 1.3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | |
Flash Size | 32GB | |
RAM Size | 8GB | |
Peripherals | SD/MCC/SF, SDIO, QSPI, SPI, I2C, I2S, UART, PWM, ADC/DAC, CAN, RMII | |
Connectivity | CANbus, Ethernet, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |
Speed | 1.3GHz | |
Primary Attributes | Zynq®UltraScale+™ RFSoC, 930K+ Logic Cells | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Number of I/O | 180 |