Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 4A, 20V | |
Vgs(th) (Max) @ Id | 8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.23000 | $37.23 |
30 | $28.15900 | $844.77 |