Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4800 V | |
Current - Average Rectified (Io) | 10.2A | |
Voltage - Forward (Vf) (Max) @ If | 4.8 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 4800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UGE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.39000 | $82.39 |
12 | $72.71083 | $872.53 |