M16M20PA/SW | |
---|---|
DigiKey Part Number | 2291-M16M20PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M16M20PA/SW |
Description | ENLARGER M16/M20 X1,5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M16 to M20 Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.67300 | $6.73 |
25 | $0.62000 | $15.50 |
50 | $0.58280 | $29.14 |
100 | $0.54810 | $54.81 |
300 | $0.49713 | $149.14 |
500 | $0.47512 | $237.56 |
1,000 | $0.44679 | $446.79 |
2,500 | $0.41194 | $1,029.85 |