Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JATTA | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOM | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.14000 | $140.00 |